help desk software
DATA SHEET

R87F-PC-20

Omron Electronics

Thrml Mgmt Access Fan Cord

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87F-PC-20
RoHS:
Yes
HTS:
8414901080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Power Cord
Fits Fan Size:
N/R
Family:
R87F-PC
Operating Temperature:
-30 to 70 °C
Dimension:
2000 mm
Thrml Mgmt Access Fan Cord
Search Keywords:
R87FPC20
IN STOCK: 55
Can Ship immediately
Manufacturer Stock:
112   can ship 12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks can ship 5/22/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.15
$45.750
25
$8.30
$207.500
50
$7.92
$396.000
100
$7.69
$769.000
250
$7.27
$1,817.500
500
$7.08
$3,540.000
1,000 +
$6.97
$6,970.000
Tools/3D Models
Product Guides