R87T-A1A15H-WR
Omron ElectronicsAC Fan Axial Ball Bearing 100V 95.35CFM/113.01CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87T-A1A15H-WR
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
119.5 x 119.5 x 38 mm
Voltage Rating:
100 V
Power Rating:
22 W
Maximum Airflow:
113CFM
Noise Level:
46 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 70 °C
AC Fan Axial Ball Bearing 100V 95.35CFM/113.01CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
Search Keywords:
R87TA1A15HWR
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$116.90
$116.900
5
$108.18
$540.900
10
$105.04
$1,050.400
25
$99.29
$2,482.250
50
$96.64
$4,832.000
100
$95.19
$9,519.000
250
+
$92.92
$23,230.000
Product Guides