R87T-A3A15HP
Omron ElectronicsAC Fan Axial Ball Bearing 115V 91.82CFM/105.94CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87T-A3A15HP
RoHS:
Yes
HTS:
8414591500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
119.5 x 119.5 x 38 mm
Voltage Rating:
115 V
Power Rating:
20 W
Maximum Airflow:
105 CFM
Noise Level:
46 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 70 °C
AC Fan Axial Ball Bearing 115V 91.82CFM/105.94CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
Search Keywords:
R87TA3A15HP
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$84.33
$84.330
5
$78.04
$390.200
10
$75.77
$757.700
25
$71.62
$1,790.500
50
$69.71
$3,485.500
100
$68.67
$6,867.000
250
+
$67.03
$16,757.500
Product Guides