R87T-A4A07H
Omron ElectronicsAC Fan Axial Ball Bearing 200V 176.57CFM/204.83CFM 52dB/56dB Long Life/Low Noise
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87T-A4A07H
RoHS:
Yes
HTS:
8414591500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
150 x 175 x 55 mm
Voltage Rating:
200 V
Power Rating:
43 W
Maximum Airflow:
204CFM
Noise Level:
56 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 70 °C
AC Fan Axial Ball Bearing 200V 176.57CFM/204.83CFM 52dB/56dB Long Life/Low Noise
Search Keywords:
R87TA4A07H
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$182.79
$182.790
3
$179.94
$539.820
5
$172.65
$863.250
10
$165.73
$1,657.300
25
+
$153.89
$3,847.250
Product Guides