R87T-A6A05H
Omron ElectronicsAC Fan Axial Ball Bearing 230V 169.51CFM/201.29CFM 56dB/58dB Long Life/Low Noise
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87T-A6A05H
RoHS:
Yes
HTS:
8414591500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
151 x 175 x 38 mm
Voltage Rating:
230 V
Power Rating:
50 W
Maximum Airflow:
201CFM
Noise Level:
58 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-20 to 70 °C
AC Fan Axial Ball Bearing 230V 169.51CFM/201.29CFM 56dB/58dB Long Life/Low Noise
Search Keywords:
R87TA6A05H
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$153.47
$153.470
3
$151.16
$453.480
5
$148.90
$744.500
10
$146.66
$1,466.600
25
+
$143.23
$3,580.750
Product Guides