Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
S82D-6024
RoHS:
Yes
HTS:
8504409540
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
85 to 132,170 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
27 A
Maximum Output Power:
600 W
Input Connector Type:
Screw Terminal Block
Dimension:
N/A
AC/DC Power Supply Single-OUT 24V 27A 600W
Search Keywords:
S82D6024
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$1,150.91
$1,150.910
3
$1,098.65
$3,295.950
5
+
$1,070.46
$5,352.300
Product Guides