help desk software
DATA SHEET

S82H-P15005

Omron Electronics

AC/DC Power Supply Single-OUT 5V 30A 150W

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
S82H-P15005
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
100 to 240 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
20 A
Maximum Output Power:
100 W
Input Connector Type:
Screw Terminal Block
Dimension:
N/A
AC/DC Power Supply Single-OUT 5V 30A 150W
Search Keywords:
S82HP15005
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$565.92
$565.920
3
$540.21
$1,620.630
5 +
$526.37
$2,631.850
Tools/3D Models
Product Guides