Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
S8E1-01005A
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Enclosed
AC Input Voltage:
85 to 132 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
2 A
Maximum Output Power:
10 W
Input Connector Type:
Screw Terminal Block
Dimension:
85 x 28 x 69 mm
AC/DC Power Supply Single-OUT 5V 2A 10W
Search Keywords:
S8E101005A
IN STOCK:
11
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$135.39
$135.390
5
$49.55
$247.750
10
+
$47.66
$476.600
Product Guides