SS-01-F
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
SS-01-F
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
0.49 N
Termination Style:
Solder
Dimension:
19.8 x 6.4 x 15.3 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 0.49N Screw Mount Solder
Search Keywords:
SS01F
IN STOCK:
557
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.537
$35.370
25
$3.214
$80.350
50
$2.949
$147.450
125
$2.667
$333.375
250
$2.420
$605.000
375
$2.395
$898.125
500
+
$2.200
$1,100.000