SS-10-2D
Omron ElectronicsSwitch Snap Action N.C. SPST Pin Plunger PC Pins 10.1A 250VAC 14VDC 1.47N Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
SS-10-2D
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Package Type:
Mounting:
PCB Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
10.1@250VAC 14VDC A
Maximum Movement Differential:
0.12 mm
Operating Force:
1.47 N
Termination Style:
PC Pins
Dimension:
19.8 x 6.4 x 12.3 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.C. SPST Pin Plunger PC Pins 10.1A 250VAC 14VDC 1.47N Thru-Hole
Search Keywords:
SS102D
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
125
$2.08
$260.000
250
$1.56
$390.000
375
$1.46
$547.500
500
+
$1.43
$715.000
DOWNLOADS