SS-10-3D
Omron ElectronicsSwitch Snap Action N.O. SPST Pin Plunger 10.1A 250VAC 1.47N Thru-Hole PC Pins
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
SS-10-3D
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
500
Mounting:
PCB Mount
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
10.1@250VAC 14VDC A
Maximum Movement Differential:
0.12 mm
Operating Force:
1.47 N
Termination Style:
PC Pins
Dimension:
19.8 x 6.4 x 12.3 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O. SPST Pin Plunger 10.1A 250VAC 1.47N Thru-Hole PC Pins
Search Keywords:
SS103D
IN STOCK:
111
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.17
$31.700
25
$3.12
$78.000
50
$3.08
$154.000
125
$3.03
$378.750
250
$2.27
$567.500
375
$2.12
$795.000
500
+
$2.08
$1,040.000