SS-10GL13
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10.1A 250VAC 0.49N Screw Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
SS-10GL13
Alias/AKA:
SS10GL13BYOMI
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/Simulated Roller Lever
Contact Rating @ Voltage:
10.1@250VAC 14VDC A
Maximum Movement Differential:
1 mm
Operating Force:
0.49 N
Termination Style:
Solder
Dimension:
22.25 x 6.4 x 21.9 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10.1A 250VAC 0.49N Screw Mount Solder
Search Keywords:
SS10GL13
IN STOCK:
5,880
Ships today, if you order in
Manufacturer Stock:
15,000
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
10
$2.543
$25.430
100
$1.784
$178.400
250
$1.765
$441.250
500
$1.748
$874.000
1,000
$1.730
$1,730.000
2,500
$1.713
$4,282.500
5,000
$1.696
$8,480.000
7,500
+
$1.679
$12,592.500
Product Guides
CUSTOMERS
ALSO BOUGHT
800-1030-0333-504
80010300333504-Press to test 15/32" PMI T-1 3/4 Midget Flange, Non-dimmable Yellow/Amber F...
148VK-0281-030
AC Fan Salt Fog Axial Ball Bearing 220V 212CFM/248.04CFM 53dB/57dB 172 X 150 X 38.3mm
AZ850-5
Electromechanical Relay DPDT 1A 5VDC 178Ohm Through Hole
148VK-0282-030
AC Fan Salt Fog Axial Ball Bearing 115V 211.89CFM/252.15CFM 54db/57db
MS3106F10SL-4S
MIL Series Connector - 2 Contact - Aluminum Alloy - Female - Plug