help desk software
DATA SHEET

SS-3GL13P

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.5N Screw Mount Solder

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
SS-3GL13P
Alias/AKA:
SS3GL13PBYOMZ
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Simulated Roller Lever
Contact Rating @ Voltage:
3@125VAC 30VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.5 N
Termination Style:
Solder
Dimension:
22.15 x 6.4 x 22.8 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 3A 125VAC 30VDC 0.5N Screw Mount Solder
Search Keywords:
SS3GL13P
IN STOCK: 1,896
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.373
$34.325
250
$1.115
$278.750
500
$1.065
$532.500
1,000
$1.020
$1,020.000
2,500
$0.978
$2,445.000
5,000
$0.805
$4,025.000
7,500
$0.793
$5,947.500
10,000 +
$0.781
$7,810.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides