SS-3GP
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger 3A 125VAC 30VDC 1.5N Screw Mount Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
SS-3GP
Alias/AKA:
SS3GPBYOMZ
RoHS:
Yes
HTS:
8536509040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1000
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
3@125VAC 30VDC A
Maximum Movement Differential:
0.15 mm
Operating Force:
1.5 N
Termination Style:
Solder
Dimension:
19.8 x 6.4 x 16.3 mm
Body Orientation:
Straight
IP Rating:
IP40
The OMRON ELECTRONICS SS-3GP is a highly reliable and versatile snap action switch. It features a Single Pole Double Throw (SPDT) configuration, allowing it to provide both Normally Open (N.O.) and Normally Closed (N.C.) contacts. With its pin plunger design and 1.5N actuation force, this switch offers a precise and responsive operation. Rated for 3A at 125VAC and 30VDC, the SS-3GP can effectively handle various power requirements. It is suitable for use in a wide range of applications, including industrial controls, automotive systems, home appliances, and more. Designed for easy installation, this switch is mounted using screws and can be soldered onto a circuit board for secure and stable connections. When reliability and functionality are crucial, the OMRON ELECTRONICS SS-3GP snap action switch is an excellent choice.
Search Keywords:
SS3GP
IN STOCK:
1,931
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$0.864
$21.600
250
$0.623
$155.750
500
$0.614
$307.000
1,000
$0.605
$605.000
3,000
$0.596
$1,788.000
5,000
$0.563
$2,815.000
8,000
$0.554
$4,432.000
15,000
+
$0.546
$8,190.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ABC-5
Fuse Miniature Fast Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/...
G6A-234P-ST-US-DC5
Signal Relay 5VDC 2A DPDT(20.2x10.1x8.4)mm THT
4606N
AC Fan Axial Ball Bearing 115V 105.9CFM 51dB (119 X 119 X 38mm)
EKY-350ELL222MLN3S
Cap Aluminum Lytic 2200uF 35V 20% (16 X 31.5mm) Radial 7.5mm 3450mA 10000h 105°C Bulk
CA64
Cable Assembly Patch Cord 1.828m 3.5mm Mono to 3.5mm Mono M-M