SS-5
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Screw Mount Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
SS-5
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
5@125VAC 14VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.47 N
Termination Style:
Solder
Dimension:
19.8 x 6.4 x 15.3 mm
Body Orientation:
Straight
IP Rating:
IP40
The Omron SS series are subminiature basic switches. These switches offer high reliability and security. A variety of models are available with operating force ranging from low to high.
Pin plunger, hinge, long hinge, simulated roller , hinge roller lever actuators available
Solder, quick connect, PCB terminals available
Operating force is 0.06N, 0.12N, 1.47N, 0.49N, 0.25N, 0.16N, 0.08N, 0.39N based on ordering
Two split springs ensure a high stability and durability
Applications
Industrial, Power Management, Automation & Process Control, Security
Search Keywords:
SS5
IN STOCK:
80,929
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
25
$1.196
$29.900
250
$0.980
$245.000
500
$0.966
$483.000
1,000
$0.927
$927.000
2,500
$0.907
$2,267.500
5,000
$0.894
$4,470.000
7,500
$0.880
$6,600.000
10,000
+
$0.867
$8,670.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1-1103638-1
HE.16.STI.S.B 1-16
3NC2T0A22
SC-N4 AC100V Odyssey Series Contactor
KRPA-11DN-110
Power Relay 110VDC 10A DPDT(35.7x35.7x50.8)mm Socket
QL-1-13-DM-KM-15
Circuit Breaker - 1P - 120 VAC - 15A - 10kA
39-351-RED
Pushbutton Switch - SPST-NO - 500mA 115VAC - Round, Plunger Actuator With Red Cap - Solder...