SS-5GL13-F-3-T
Omron ElectronicsSwitch Snap Action N.O. SPST Simulated Roller Lever 5A 250VAC 0.16N Screw Mount Quick Connect
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
SS-5GL13-F-3-T
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/N/A/Simulated Roller Lever
Contact Rating @ Voltage:
5@125VAC 14VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.16 N
Termination Style:
Quick Connect
Dimension:
22.25 x 6.4 x 26.1 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O. SPST Simulated Roller Lever 5A 250VAC 0.16N Screw Mount Quick Connect
Search Keywords:
SS5GL13F3T
IN STOCK:
0
Minimum Order:
25
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
25
$1.79
$44.750
100
$1.54
$154.000
250
$1.44
$360.000
500
$1.38
$690.000
1,000
$1.32
$1,320.000
2,500
$1.28
$3,200.000
5,000
$1.23
$6,150.000
7,500
+
$1.02
$7,650.000
DOWNLOADS