help desk software
DATA SHEET

SS-5GL2-FT

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.16N Screw Mount Quick Connect

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
SS-5GL2-FT
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetal Resin/Stainless Steel/N/A/Hinge Roller Lever
Contact Rating @ Voltage:
5@125VAC 14VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.16 N
Termination Style:
Quick Connect
Dimension:
22.05 x 6.4 x 29.9 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Hinge Roller Lever 5A 250VAC 0.16N Screw Mount Quick Connect
Search Keywords:
SS5GL2FT
IN STOCK: 1,000
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.180
$21.800
100
$1.746
$174.600
250
$1.728
$432.000
500
$1.710
$855.000
1,000
$1.693
$1,693.000
2,500
$1.676
$4,190.000
5,000
$1.659
$8,295.000
7,500 +
$1.643
$12,322.500
Tools/3D Models
Product Guides