SS-5GLT
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.49N Screw Mount Quick Connect .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
SS-5GLT
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
500
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/Hinge Lever
Contact Rating @ Voltage:
5@125VAC 14VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.49 N
Termination Style:
Quick Connect
Dimension:
19.8 x 6.4 x 24.2 mm
Body Orientation:
Straight
IP Rating:
IP40
The Omron SS series are subminiature basic switches. These switches offer high reliability and security. A variety of models are available with operating force ranging from low to high.
Switching capacity of 10.1A at 250VAC, 5A at 125VAC, 0.1A at 30VDC
Pin plunger, hinge, long hinge, simulated roller , hinge roller lever actuators available
Solder, quick connect, PCB terminals available
Operating force is 0.06N, 0.12N, 1.47N, 0.49N, 0.25N, 0.16N, 0.08N, 0.39N based on ordering
SPDT, SPST-NC, SPST-NO contact configuration
Two split springs ensure a high stability and durability
Applications
Industrial, Power Management, Automation & Process Control, Security
Search Keywords:
SS5GLT
IN STOCK:
10,040
Can Ship immediately
Manufacturer Stock:
12,000
can ship
12/9/24
Minimum Order:
25
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
25
$1.65
$41.250
100
$1.40
$140.000
250
$1.19
$297.500
500
$1.15
$575.000
1,000
$1.13
$1,130.000
2,500
$1.12
$2,800.000
5,000
$1.10
$5,500.000
7,500
+
$1.08
$8,100.000
Product Guides
Product Changes