SSG-01T
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Screw Mount Quick Connect
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
SSG-01T
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
0.1@125VAC 30VDC A
Maximum Movement Differential:
0.1 mm
Operating Force:
1.5 N
Termination Style:
Quick Connect
Dimension:
19.8 x 6.4 x 19.6 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 125VAC 30VDC 1.5N Screw Mount Quick Connect
Search Keywords:
SSG01T
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$3.11
$31.100
100
$2.51
$251.000
300
$2.39
$717.000
500
$2.29
$1,145.000
1,000
$2.19
$2,190.000
2,500
$2.13
$5,325.000
5,000
$2.04
$10,200.000
7,500
+
$1.56
$11,700.000
DOWNLOADS