SSG-5L1T
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 5A 250VAC 250VDC 0.6N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
SSG-5L1T
RoHS:
Yes
HTS:
8536509040
COO:
JP
ECCN:
EAR99
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Hinge Lever
Contact Rating @ Voltage:
5@125VAC 14VDC A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.6 N
Termination Style:
Quick Connect
Dimension:
19.8 x 6.4 x 24.2 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 5A 250VAC 250VDC 0.6N Screw Mount
Search Keywords:
SSG5L1T
IN STOCK:
127
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$2.184
$2.184
100
$1.985
$198.500
300
$1.805
$541.500
500
$1.749
$874.500
1,000
$1.573
$1,573.000
2,500
$1.565
$3,912.500
5,000
$1.504
$7,520.000
7,500
$1.497
$11,227.500
10,000
+
$1.489
$14,890.000
DOWNLOADS