V-101-1A4
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-101-1A4
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Short Hinge Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.6 mm
Operating Force:
0.98 N
Termination Style:
Solder
Dimension:
37.8 x 10.3 x 22.5 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Solder 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
Search Keywords:
V1011A4
IN STOCK:
58
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.37
$33.700
50
$2.85
$142.500
300
$2.58
$774.000
500
$2.54
$1,270.000
1,000
$1.85
$1,850.000
2,500
$1.81
$4,525.000
5,000
$1.76
$8,800.000
7,500
+
$1.74
$13,050.000
Product Guides