V-10-1A4-T
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10-1A4-T
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.4 mm
Operating Force:
0.98 N
Termination Style:
Solder
Dimension:
37.8 x 10.3 x 21.6 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
Search Keywords:
V101A4T
IN STOCK:
45
Can Ship immediately
Manufacturer Stock:
100
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$5.58
$27.900
50
$4.59
$229.500
100
$4.40
$440.000
300
$4.22
$1,266.000
500
$4.06
$2,030.000
1,000
$3.96
$3,960.000
2,500
$2.92
$7,300.000
5,000
+
$2.88
$14,400.000
Product Guides