V-10-1B4
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 372.85VA 0.98N Screw Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10-1B4
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
10@250VAC 8VDC A
Maximum Movement Differential:
0.4 mm
Operating Force:
0.98 N
Termination Style:
Screw
Dimension:
34.8 x 10.3 x 21.8 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 372.85VA 0.98N Screw Mount Screw
Search Keywords:
V101B4
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.48
$27.400
50
$4.45
$222.500
100
$4.25
$425.000
300
$4.07
$1,221.000
500
$3.90
$1,950.000
1,000
$3.80
$3,800.000
2,500
$2.80
$7,000.000
5,000
+
$2.75
$13,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
3403.0155.11
UMT 250 FUSE 80mA T
135-3701-201
MMCX Jack Assembly, Straight PCB Mount
769-605/002-000
1-conductor male connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 5-pole - clamping co...
04.855.0053.0
Connector Accessories Marked Marking Strip
614F
DC Fan Axial Sintec-Sleeve Bearing - 24V - 17.1CFM - 27dB - 60 X 60 X 15mm - 3900RPM.