V-10-1B5
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 372.85VA 1.96N Screw Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10-1B5
Alias/AKA:
V101B5BYOMI
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
0.4 mm
Operating Force:
1.96 N
Termination Style:
Screw
Dimension:
34.8 x 10.3 x 21.8 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Pin Plunger 10A 250VAC 250VDC 372.85VA 1.96N Screw Mount Screw
Search Keywords:
V101B5
IN STOCK:
200
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
5
$5.12
$25.600
50
$4.22
$211.000
100
$4.04
$404.000
300
$3.88
$1,164.000
500
$3.73
$1,865.000
1,000
$3.64
$3,640.000
2,500
$2.68
$6,700.000
5,000
+
$2.64
$13,200.000
Product Guides