V-103-1C24
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.34N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-103-1C24
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Long Hinge Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
2.8 mm
Operating Force:
0.34 N
Termination Style:
Quick Connect
Dimension:
72.2 x 10.3 x 29.9 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.34N Screw Mount
Search Keywords:
V1031C24
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$5.42
$27.100
50
$4.41
$220.500
100
$4.21
$421.000
300
$4.03
$1,209.000
500
$3.86
$1,930.000
1,000
$2.92
$2,920.000
2,500
$2.77
$6,925.000
5,000
+
$2.73
$13,650.000
Product Guides