V-104-1A4
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-104-1A4
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Simulated Roller Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
1.5 mm
Operating Force:
0.59 N
Termination Style:
Solder
Dimension:
48.9 x 10.3 x 28.4 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount
IN STOCK:
200
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$3.758
$37.580
50
$2.975
$148.750
300
$2.569
$770.700
500
$2.556
$1,278.000
1,000
$2.424
$2,424.000
2,500
$2.412
$6,030.000
5,000
$2.400
$12,000.000
7,500
+
$2.388
$17,910.000
DOWNLOADS