V-105-1A4
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 1.18N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-105-1A4
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetal Resin/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.6 mm
Operating Force:
1.18 N
Termination Style:
Solder
Dimension:
37.8 x 10.3 x 28 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 1.18N Screw Mount
Search Keywords:
V1051A4
IN STOCK:
198
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$7.70
$38.500
50
$4.74
$237.000
100
$3.54
$354.000
300
$3.30
$990.000
500
$3.07
$1,535.000
1,000
$2.96
$2,960.000
2,500
$2.92
$7,300.000
5,000
+
$2.87
$14,350.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-640721-0
Connector Accessory - Strain Relief - AMP Universal MATE-N-LOK Connectors - 6 Ways.
1-640722-0
Connector Accessory - Strain Relief - Universal MATE-N-LOK Connectors - 9 Ways - Nylon (Po...
102387-3
16 MODIV HSG COMP DR .100 POL
1658641-2
D Sub Connector Housing - 50 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Bo...
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...