V-105-1B5
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VAC 250VDC 2.35N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-105-1B5
Alias/AKA:
V1051B5BYOMI
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetar Resin/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
10@250VAC 8VDC A
Maximum Movement Differential:
0.6 mm
Operating Force:
2.35 N
Termination Style:
Screw
Dimension:
34.8 x 10.3 x 28.2 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Screw 10A 250VAC 250VDC 2.35N Screw Mount
Search Keywords:
V1051B5
IN STOCK:
66
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$13.32
$66.600
25
$7.82
$195.500
100
$5.87
$587.000
300
$5.67
$1,701.000
500
$5.54
$2,770.000
1,000
$5.21
$5,210.000
2,500
$5.16
$12,900.000
5,000
+
$5.11
$25,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
EX-13A
Photoelectric Sensor Thru-beam Light ON NPN 0.5m
LSM6D-1D
Limit Switch - DPDT (DB/DM) - Mom-Off-Mom - 10A(AC)/800mA(DC), 120VAC/115VDC - Side Rotary...
30457-4-7320
Thrml Mgmt Access Fan Capacitor Thermoplast
4114NH3
DC Fan Axial Ball Bearing 24V 16V to 30V 182.5CFM 65dB 119 X 119 X 38mm
4114NH4
DC Fan Axial Ball Bearing - 24V - 16V to 30V - 208.9CFM - 67dB - 119 X 119 X 38mm.