V-10-6C5
Omron ElectronicsSwitch Snap Action N.O. SPST Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10-6C5
RoHS:
Yes
HTS:
8536507000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O. SPST Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA Screw Mount
IN STOCK:
95
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$3.32
$33.200
50
$2.87
$143.500
300
$2.55
$765.000
500
$2.44
$1,220.000
1,000
$2.34
$2,340.000
2,500
$2.27
$5,675.000
5,000
$2.23
$11,150.000
7,500
+
$2.18
$16,350.000
Product Guides