V-10G1-1C24-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10G1-1C24-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Short Hinge Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.98 N
Termination Style:
Quick Connect
Dimension:
37.8 x 10.3 x 22.4 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
Search Keywords:
V10G11C24K
IN STOCK:
66
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$3.13
$31.300
50
$2.65
$132.500
300
$2.40
$720.000
500
$2.36
$1,180.000
1,000
$1.72
$1,720.000
2,500
$1.68
$4,200.000
5,000
$1.64
$8,200.000
7,500
+
$1.61
$12,075.000
Product Guides