V-10G1-1C25-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10G1-1C25-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Short Hinge Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Quick Connect
Dimension:
37.8 x 10.3 x 22.4 mm
Body Orientation:
Straight
IP Rating:
IP40
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Short Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA Screw Mount
Search Keywords:
V10G11C25K
This product is discontinued, but still in stock
IN STOCK:
139
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.25
$32.500
50
$2.75
$137.500
300
$2.49
$747.000
500
$2.46
$1,230.000
1,000
$1.79
$1,790.000
2,500
$1.74
$4,350.000
5,000
$1.70
$8,500.000
7,500
+
$1.67
$12,525.000
Product Guides