help desk software

V-10G-1A4-K

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10G-1A4-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.3 mm
Operating Force:
0.98 N
Termination Style:
Solder
Dimension:
37.8 x 10.3 x 21.6 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Pin Plunger Solder 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.31
$33.100
50
$2.86
$143.000
300
$2.47
$741.000
500
$2.44
$1,220.000
1,000
$2.33
$2,330.000
2,500
$1.71
$4,275.000
5,000
$1.69
$8,450.000
7,500 +
$1.66
$12,450.000
DOWNLOADS