V-10G-1B5-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger Screw 10A 250VAC 250VDC 248.57VA 1.96N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10G-1B5-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.5 mm
Operating Force:
1.96 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 10A 250VAC 250VDC 248.57VA 1.96N Screw Mount
Search Keywords:
V10G1B5K
IN STOCK:
76
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
5
$5.71
$28.550
50
$4.42
$221.000
100
$4.35
$435.000
300
$4.29
$1,287.000
500
$4.22
$2,110.000
1,000
$4.16
$4,160.000
2,500
$4.10
$10,250.000
5,000
+
$4.04
$20,200.000
Product Guides