V-10G-1C24-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA 0.98N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10G-1C24-K
Alias/AKA:
V10G1C24KBYOMI
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tray
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.5 mm
Operating Force:
0.98 N
Termination Style:
Quick Connect
Dimension:
37.8 x 10.3 x 21.6 mm
Body Orientation:
Straight
IP Rating:
IP40
The V10G1C24K is a single-pole double-throw (SPDT) general purpose Snap Action Switch with quick-connect terminals, a pin plunger actuator and 0.5mm (G gap) contact gap. It is widely used for applications where long life expectancy and high reliability is required.
Silver alloy contacts
2.9mm Mounting hole size
100MΩ at 500VDC Minimum insulation resistance
15mΩ Maximum contact resistance
IP40 Protection rating
Applications
Industrial
Search Keywords:
V10G1C24K
IN STOCK:
9,354
Can Ship immediately
Manufacturer Stock:
17,800
can ship
10/28/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
11/11/24
Quantity
Unit Price
Ext. Price
10
$3.26
$32.600
50
$2.12
$106.000
300
$1.92
$576.000
500
$1.88
$940.000
1,000
$1.83
$1,830.000
2,500
$1.80
$4,500.000
5,000
$1.77
$8,850.000
7,500
+
$1.75
$13,125.000
CUSTOMERS
ALSO BOUGHT
T-2-53516-3S
Transformer - Encapsulated Core - 1 Phase - 240/480VAC Primary - 120/240VAC Secondary - 60...
AZ2800-2A-12DE
30AMP - Power Relay - 12VDC coil - DPST NO
AZ2800-2C-120A
40AMP Power Relay 120VAC coil SPDT
101-0975-003
Round Optical Lens
3NC2T0A22
SC-N4 AC100V Odyssey Series Contactor