V10G21C24KBYOMI
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V10G21C24KBYOMI
RoHS:
Yes
HTS:
8536509040
COO:
ID
Supplier Standard Pack
100
The OMRON V10G21C24KBYOMI is a versatile and reliable snap action switch with a single-pole double-throw design. This switch features a hinge lever for quick and easy actuation, and can function as normally open or normally closed depending on your application requirements. With a rating of 10A at 250VAC/250VDC, and a power rating of 248.57VA, this switch is suitable for a wide range of industrial and commercial applications. It is designed for screw mounting for secure installation.
Search Keywords:
V10G21C24KBYOMI
IN STOCK:
1,120
Can Ship immediately
Manufacturer Stock:
4,400
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
4 Weeks
can ship
12/20/24
Quantity
Unit Price
Ext. Price
10
$2.55
$25.500
100
$1.96
$196.000
300
$1.90
$570.000
500
$1.87
$935.000
1,000
$1.83
$1,830.000
2,500
$1.80
$4,500.000
5,000
$1.78
$8,900.000
7,500
+
$1.75
$13,125.000
Product Guides
CUSTOMERS
ALSO BOUGHT
C1353AABG3602AW
Rocker Switch DPST - 20A (AC/DC) - 250V - Panel Mount - Snap-In.
622222-BB-NE
2-pole - ON-None-OFF - 8A/12A 250VAC/125VAC 1/2 HP - Non-Illuminated Black Rocker - .187 T...
ASKHC2T04AC
General Purpose Snap-acting Switch-60,000 make-and-break cycles at full load-15A @125VAC-1...
AFB1224SHE
DC Fans DC Axial Fan - 120x38mm - 24VDC
4NK0AD
Overload Relay - 0.36-0.54 A.