V-10G-2C24-K
Omron ElectronicsSwitch Snap Action N.C. SPST Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10G-2C24-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Quick Connect
Dimension:
37.8 x 10.3 x 21.6 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.C. SPST Pin Plunger Quick Connect 10A 250VAC 250VDC 248.57VA Screw Mount
Search Keywords:
V10G2C24K
IN STOCK:
38
Ships today, if you order in
You may purchase in-stock quantity up to 38
Minimum Order:
100
Available in less than min:
38
Multiple:
100
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$2.453
$2.453
100
$2.230
$223.000
300
$2.130
$639.000
500
$2.070
$1,035.000
1,000
$1.480
$1,480.000
2,500
$1.440
$3,600.000
5,000
$1.400
$7,000.000
7,500
$1.380
$10,350.000
10,000
+
$1.360
$13,600.000
Product Guides