V-10G3-1C25-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.69N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10G3-1C25-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Long Hinge Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
2 mm
Operating Force:
0.69 N
Termination Style:
Quick Connect
Dimension:
72.2 x 10.3 x 29.9 mm
Body Orientation:
Straight
IP Rating:
IP40
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Quick Connect 10A 250VAC 250VDC 248.57VA 0.69N Screw Mount
Search Keywords:
V10G31C25K
This product is discontinued, but still in stock
IN STOCK:
265
Ships today, if you order in
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.29
$32.900
50
$2.78
$139.000
300
$2.52
$756.000
500
$2.48
$1,240.000
1,000
$1.81
$1,810.000
2,500
$1.76
$4,400.000
5,000
$1.72
$8,600.000
7,500
+
$1.69
$12,675.000
Product Guides