V-10G4-1C24-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount Quick Connect
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10G4-1C24-K
Alias/AKA:
V10G41C24KBYOMI
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Simulated Roller Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.8 mm
Operating Force:
0.59 N
Termination Style:
Quick Connect
Dimension:
48.9 x 10.3 x 27.7 mm
Body Orientation:
Straight
IP Rating:
IP40
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 10A 250VAC 250VDC 248.57VA 0.59N Screw Mount Quick Connect
Search Keywords:
V10G41C24K
This product is discontinued, but still in stock
IN STOCK:
1,564
Ships today, if you order in
Manufacturer Stock:
3,700
can ship
12/9/24
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$3.00
$30.000
50
$2.32
$116.000
300
$2.07
$621.000
500
$2.04
$1,020.000
1,000
$1.81
$1,810.000
2,500
$1.78
$4,450.000
5,000
$1.74
$8,700.000
7,500
+
$1.71
$12,825.000
Product Guides