V-10G4-3C25-K
Omron ElectronicsSwitch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10G4-3C25-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Stainless Steel/Simulated Roller Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Quick Connect
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA Screw Mount
Search Keywords:
V10G43C25K
IN STOCK:
1,175
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
10
$3.08
$30.800
100
$2.50
$250.000
300
$2.39
$717.000
500
$2.29
$1,145.000
1,000
$1.66
$1,660.000
2,500
$1.61
$4,025.000
5,000
$1.57
$7,850.000
7,500
+
$1.55
$11,625.000
Product Guides