V-10G5-1A4-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 1.18N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10G5-1A4-K
Alias/AKA:
V10G51A4KBYOMI
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetar Resin/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.5 mm
Operating Force:
1.18 N
Termination Style:
Solder
Dimension:
37.8 x 10.3 x 27.9 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Solder 10A 250VAC 250VDC 248.57VA 1.18N Screw Mount
Search Keywords:
V10G51A4K
IN STOCK:
100
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
5
$4.10
$20.500
50
$3.33
$166.500
100
$3.27
$327.000
300
$3.09
$927.000
500
$2.92
$1,460.000
1,000
$2.20
$2,200.000
2,500
$2.14
$5,350.000
5,000
+
$2.09
$10,450.000
Product Guides