V-10G5-1B4-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 10A 250VAC 250VDC 248.57VA 1.18N Screw Mount Screw
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10G5-1B4-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetar Resin/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.5 mm
Operating Force:
1.18 N
Termination Style:
Screw
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 10A 250VAC 250VDC 248.57VA 1.18N Screw Mount Screw
Search Keywords:
V10G51B4K
IN STOCK:
32
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$10.06
$50.300
50
$6.51
$325.500
100
$5.56
$556.000
300
$5.10
$1,530.000
500
$4.83
$2,415.000
1,000
$4.76
$4,760.000
2,500
$4.69
$11,725.000
5,000
+
$4.62
$23,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2800-2A-24A
30AMP Power Relay 24VAC coil DPST
1TL1-31
MICRO SWITCH™ Toggle Switches: TL Series, Single Pole Double Throw (SPDT) 2 Position, Half...
2TL1-31
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 2 Position, Half...
3NC1Q0E22/SE
Contactor 24VAC 3PST-NO/DPST-NO/DPST-NC DIN Rail
2TL1-56
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position, Spec...