help desk software
DATA SHEET

V-10G5-1C24-K

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA 1.18N Screw Mount  .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10G5-1C24-K
Alias/AKA:
V10G51C24KBYOMI,
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetar Resin/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.5 mm
Operating Force:
1.18 N
Termination Style:
Quick Connect
Dimension:
37.8 x 10.3 x 27.9 mm
Body Orientation:
Straight
IP Rating:
IP40
The V-10G5-1C24-K is a single-pole double-throw (SPDT) general purpose Snap Action Switch with quick-connect terminals, a short hinge roller lever actuator and 0.5mm (G gap) contact gap. It is widely used for applications where long life expectancy and high reliability is required. Silver alloy contacts 2.9mm Mounting hole size 100MΩ at 500VDC Minimum insulation resistance 15mΩ Maximum contact resistance IP40 Protection rating Applications Industrial
Search Keywords:
V10G51C24K
IN STOCK: 2,401
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.30
$33.000
50
$2.95
$147.500
300
$2.91
$873.000
500
$2.76
$1,380.000
1,000
$2.67
$2,670.000
2,500
$2.59
$6,475.000
5,000
$2.23
$11,150.000
7,500 +
$2.19
$16,425.000
Tools/3D Models
Product Guides