V10G51C25KBYOMI
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA 2.35N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V10G51C25KBYOMI
RoHS:
Yes
HTS:
8536509040
COO:
ID
Supplier Standard Pack
100
The V-10G5-1C25-K is a single-pole double-throw (SPDT) general purpose Snap Action Switch with quick-connect terminals, a short hinge roller lever actuator and 0.5mm (G gap) contact gap. It is widely used for applications where long life expectancy and high reliability is required.Silver alloy contacts2.9mm Mounting hole size100MΩ at 500VDC Minimum insulation resistance15mΩ Maximum contact resistanceIP40 Protection ratingApplicationsIndustrial
Search Keywords:
V10G51C25KBYOMI
IN STOCK:
4,465
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
10
$3.16
$31.600
50
$2.62
$131.000
300
$2.35
$705.000
500
$2.31
$1,155.000
1,000
$2.28
$2,280.000
2,500
$2.24
$5,600.000
5,000
$2.21
$11,050.000
7,500
+
$2.18
$16,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ943-1CH-12DE
15AMP Mini PC Board Relay 12VDC coil SPDT
BZ-2RW80-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
TL1105AF160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
V7-1B17D8-263
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125...
39-30-0040
Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag