V-10G5-1C5-K
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA 2.35N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-10G5-1C5-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetar Resin/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.5 mm
Operating Force:
2.35 N
Termination Style:
Quick Connect
Dimension:
39.8 x 10.3 x 28.2 mm
Body Orientation:
Straight
IP Rating:
IP40
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 10A 250VAC 250VDC 248.57VA 2.35N Screw Mount
Search Keywords:
V10G51C5K
This product is discontinued, but still in stock
IN STOCK:
30
Ships today, if you order in
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$3.83
$19.150
50
$3.15
$157.500
100
$3.10
$310.000
300
$2.94
$882.000
500
$2.78
$1,390.000
1,000
$2.10
$2,100.000
2,500
$2.05
$5,125.000
5,000
+
$2.01
$10,050.000
Product Guides