V-114-1A4
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 11A 250VAC 250VDC 248.57VA 0.59N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-114-1A4
Alias/AKA:
V1141A4BYOMI
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Simulated Roller Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
1.5 mm
Operating Force:
0.59 N
Termination Style:
Solder
Dimension:
48.9 x 10.3 x 28.4 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever Solder 11A 250VAC 250VDC 248.57VA 0.59N Screw Mount
Search Keywords:
V1141A4
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$4.18
$20.900
50
$3.40
$170.000
100
$3.35
$335.000
300
$3.15
$945.000
500
$2.98
$1,490.000
1,000
$2.25
$2,250.000
2,500
$2.19
$5,475.000
5,000
+
$2.13
$10,650.000
Product Guides