V-115-1A4
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 11A 250VAC 250VDC 248.57VA 1.18N Screw Mount Solder
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-115-1A4
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Screw Mount14013
Pole Throw Configuration:
SPDT14016
Switch Configuration:
N.O./N.C.14022
Actuator Material/Style:
Polyacetar Resin/Stainless Steel/N/A/Short Hinge Roller Lever
Contact Rating @ Voltage:
248.57@(CSA/UL) A
Maximum Movement Differential:
0.6 mm
Operating Force:
1.18 N
Termination Style:
Solder14023
Dimension:
37.8mm x 10.3mm x 2814018mm
Body Orientation:
Straight13994
IP Rating:
IP4014001
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever 11A 250VAC 250VDC 248.57VA 1.18N Screw Mount Solder
Search Keywords:
V1151A4
IN STOCK:
200
Ships today, if you order in
Manufacturer Stock:
100
can ship
12/9/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$3.73
$18.650
50
$3.07
$153.500
100
$3.03
$303.000
300
$2.86
$858.000
500
$2.72
$1,360.000
1,000
$2.05
$2,050.000
2,500
$2.00
$5,000.000
5,000
+
$1.95
$9,750.000
Product Guides