help desk software
DATA SHEET

V-11G5-1C25-K-R

Omron Electronics

Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-11G5-1C25-K-R
RoHS:
Yes
HTS:
8536509040
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Polyacetar Resin/Stainless Steel/Short Hinge Roller Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
0.5 mm
Operating Force:
2.35 N
Dimension:
37.8 x 10.3 x 27.9 mm
Body Orientation:
Straight
IP Rating:
IP40
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Short Hinge Roller Lever Quick Connect 15A 250VAC 250VDC 372.85VA 2.35N Screw Mount
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
V-15G5-1C25-K
V-15G5-1C25-K
VIEW PRODUCT
Tools/3D Models
Product Guides