V-15-1C25
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-15-1C25
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
0.4 mm
Operating Force:
1.96 N
Termination Style:
Quick Connect
Dimension:
37.8 x 10.3 x 21.6 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA 1.96N Screw Mount
Search Keywords:
V151C25
IN STOCK:
692
Ships today, if you order in
Manufacturer Stock:
3,000
can ship
12/2/24
Minimum Order:
10
Factory Lead-Time
26 Weeks
can ship
5/16/25
Quantity
Unit Price
Ext. Price
10
$2.73
$27.300
50
$2.20
$110.000
300
$2.05
$615.000
500
$2.02
$1,010.000
1,000
$1.99
$1,990.000
2,500
$1.93
$4,825.000
5,000
$1.90
$9,500.000
7,500
+
$1.87
$14,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.
JW1FSN-DC12V
General purpose relay - Electromechanical relay – High capacity - Miniature PCB type power...
325703
TERMINAL,AMPOWER 250MCM 3/8
AZ2100-1A-12DE
Miniature Power Relay - 1FormA (SPST-NO) - 12VDC Coil - 40A Contacts - -55°C to 85°C
AZ2280-1A-24AF
40AMP Mini Power Relay 24VAC coil SPST-NO