V-15-2C26-K
Omron ElectronicsSwitch Snap Action N.C. SPST Pin Plunger Quick Connect 15A 250VAC 250VDC 372.85VA Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-15-2C26-K
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
N/A
Operating Force:
N/A
Termination Style:
Quick Connect
Dimension:
37.8 x 10.3 x 21.6 mm
Body Orientation:
Straight
IP Rating:
IP40
The V-15-2C26-K is a single-pole single-throw Miniature Basic Switch that offers high reliability and security with pin plunger actuator, NC contact type. Quick connect terminal and it is available in two types of cases thermoplastic resin and thermosetting resin. It can be used for interrupting current when doors are opened or closed.
15mΩ Maximum contact resistance
100MΩ at 500VDC Minimum insulation resistance
Applications
Industrial
Search Keywords:
V152C26K
IN STOCK:
380
Ships today, if you order in
On Order:
2,000
can ship 2/12/25
Minimum Order:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
10
$2.81
$28.100
100
$1.81
$181.000
300
$1.70
$510.000
500
$1.65
$825.000
1,000
$1.61
$1,610.000
2,500
$1.59
$3,975.000
5,000
$1.56
$7,800.000
7,500
+
$1.54
$11,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
V7-6C17D8-048-1
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A...
RA901-VB-B-9-V
1-pole - OFF-None-ON - 10A/16A/10(4)A 250VAC/125VAC/250VAC 3/4 HP - Non-Illuminated Matte ...
AZ2280-1A-12DF
40AMP Mini Power Relay 12VDC coil SPST-NO
AZ2150-1A-24DEF
40A Mini Power Relay 24VDC coil SPST-NO
20844-84
Power Relay 120VAC 25A DPDT (( 38.1mm 34.8mm 73.66mm)) Flange Mount