V-153-1A5
Omron ElectronicsSwitch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 15A 250VAC 250VDC 372.85VA 0.69N Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
V-153-1A5
RoHS:
Yes
HTS:
8536509040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Long Hinge Lever
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Maximum Movement Differential:
2.8 mm
Operating Force:
0.69 N
Termination Style:
Solder
Dimension:
72.2 x 10.3 x 29.9 mm
Body Orientation:
Straight
IP Rating:
IP40
Switch Snap Action N.O./N.C. SPDT Long Hinge Lever Solder 15A 250VAC 250VDC 372.85VA 0.69N Screw Mount
Search Keywords:
V1531A5
IN STOCK:
152
Can Ship immediately
Manufacturer Stock:
100
can ship
12/9/24
Minimum Order:
10
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
10
$4.725
$47.250
50
$3.118
$155.900
300
$2.731
$819.300
500
$2.650
$1,325.000
1,000
$2.532
$2,532.000
2,500
$2.507
$6,267.500
5,000
$2.482
$12,410.000
7,500
+
$2.457
$18,427.500
Product Guides